0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82IC3100DQ55K

DigiKey Part Number
399-R82IC3100DQ55KCT-ND - Cut Tape (CT)
399-R82IC3100DQ55KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82IC3100DQ55K
Description
CAP FILM 0.1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82IC3100DQ55K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 237
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.35400€3.54
50€0.26940€13.47
100€0.24320€24.32
500€0.19914€99.57
Tape & Box (TB)
QuantityUnit PriceExt Price
1 700€0.17675€300.47
3 400€0.16709€568.11
5 100€0.16225€827.48
8 500€0.15689€1,333.57
11 900€0.15375€1,829.62
17 000€0.15074€2,562.58
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.71535