
F464RU474J2K5Z | |
|---|---|
DigiKey Part Number | 399-F464RU474J2K5ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F464RU474J2K5Z |
Description | CAP FILM POLYPROP RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Size / Dimension 1.614" L x 1.181" W (41.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |

