
F462BY154K1K0L | |
|---|---|
DigiKey Part Number | 399-F462BY154K1K0LTR-ND - Tape & Reel (TR) 399-F462BY154K1K0LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F462BY154K1K0L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.04300 | €10.43 |
| 50 | €0.83840 | €41.92 |
| 100 | €0.77520 | €77.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.70868 | €177.17 |
| 500 | €0.66858 | €334.29 |
| 750 | €0.64851 | €486.38 |
| 1 250 | €0.62625 | €782.81 |
| 1 750 | €0.61324 | €1,073.17 |
| 2 500 | €0.60072 | €1,501.80 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |

