
F461BY225K160L | |
|---|---|
DigiKey Part Number | 399-F461BY225K160LTR-ND - Tape & Reel (TR) 399-F461BY225K160LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F461BY225K160L |
Description | CAP FILM 2.2UF 10% 160VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F461BY225K160L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.24000 | €2.24 |
| 10 | €1.54000 | €15.40 |
| 50 | €1.26220 | €63.11 |
| 100 | €1.17640 | €117.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.08592 | €271.48 |
| 500 | €1.03134 | €515.67 |
| 750 | €1.00400 | €753.00 |
| 1 250 | €0.97370 | €1,217.12 |
| 1 750 | €0.95599 | €1,672.98 |
| 2 500 | €0.93894 | €2,347.35 |
| Unit Price without VAT: | €2.24000 |
|---|---|
| Unit Price with VAT: | €2.81120 |

