
F461BY155K250C | |
|---|---|
DigiKey Part Number | 399-F461BY155K250C-ND |
Manufacturer | |
Manufacturer Product Number | F461BY155K250C |
Description | CAP FILM 1.5UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F461BY155K250C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €0.86900 | €8.69 |
| 50 | €0.69200 | €34.60 |
| 450 | €0.54969 | €247.36 |
| 900 | €0.52023 | €468.21 |
| 1 350 | €0.50548 | €682.40 |
| 2 700 | €0.48384 | €1,306.37 |
| 5 400 | €0.46603 | €2,516.56 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.65660 |

