F461BC633M630R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.21317
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.20523
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.21904
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.21900
Datasheet
Image for F461BC633M630R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BC633M630R

DigiKey Part Number
399-F461BC633M630RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F461BC633M630R
Description
.063UF 630V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.063 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
800€0.22943€183.54
Manufacturers Standard Package
Unit Price without VAT:€0.22943
Unit Price with VAT:€0.28793