0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2924 (7360 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F161SP474M063V

DigiKey Part Number
399-F161SP474M063VTR-ND - Tape & Reel (TR)
399-F161SP474M063VCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F161SP474M063V
Description
CAP FILM SMD PET
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2924 (7360 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F161SP474M063V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 089
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.07000€2.07
10€1.42100€14.21
50€1.16120€58.06
100€1.08080€108.08
500€0.94510€472.55
1 000€0.90306€903.06
Unit Price without VAT:€2.07000
Unit Price with VAT:€2.59785