ESY106M050AC2LA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03344
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 500mOhm @ 100kHz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY106M050AC2LA

DigiKey Part Number
399-ESY106M050AC2LATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESY106M050AC2LA
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 500mOhm @ 100kHz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
147 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz
Impedance
500 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 200€0.03699€192.35
Unit Price without VAT:€0.03699
Unit Price with VAT:€0.04642