
ESU685M400AH8KA | |
|---|---|
DigiKey Part Number | 399-ESU685M400AH8KATR-ND - Tape & Reel (TR) 399-ESU685M400AH8KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESU685M400AH8KA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESU685M400AH8KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.41900 | €4.19 |
| 50 | €0.31480 | €15.74 |
| 100 | €0.28170 | €28.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.21953 | €131.72 |
| 1 200 | €0.20237 | €242.84 |
| 1 800 | €0.19370 | €348.66 |
| 3 000 | €0.18404 | €552.12 |
| 4 200 | €0.17836 | €749.11 |
| 6 000 | €0.17288 | €1,037.28 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.84085 |

