100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH107M050AG3KA

DigiKey Part Number
399-ESH107M050AG3KATR-ND - Tape & Reel (TR)
399-ESH107M050AG3KACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESH107M050AG3KA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH107M050AG3KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16400€1.64
50€0.11920€5.96
100€0.10500€10.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.07577€56.83
1 500€0.06881€103.21
2 250€0.06528€146.88
3 750€0.06135€230.06
5 250€0.05903€309.91
7 500€0.05680€426.00
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885