ESH107M050AG3DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1 419
Unit Price: €0.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 169
Unit Price: €0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 36 292
Unit Price: €0.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 025
Unit Price: €0.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.08309
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.08128
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6 159
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 577
Unit Price: €0.48000
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH107M050AG3DA

DigiKey Part Number
399-ESH107M050AG3DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESH107M050AG3DA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH107M050AG3DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10 000€0.05674€567.40
Unit Price without VAT:€0.05674
Unit Price with VAT:€0.07121