100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC107M035AG3EA

DigiKey Part Number
399-ESC107M035AG3EACT-ND - Cut Tape (CT)
399-ESC107M035AG3EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESC107M035AG3EA
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC107M035AG3EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
140mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Impedance
140 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18900€1.89
50€0.13760€6.88
100€0.12160€12.16
500€0.09372€46.86
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.08491€84.91
2 000€0.07757€155.14
3 000€0.07386€221.58
5 000€0.06973€348.65
7 000€0.06730€471.10
10 000€0.06495€649.50
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.38905