
MMK5154J63J01L4BULK | |
---|---|
DigiKey Part Number | 399-MMK5154J63J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5154J63J01L4BULK |
Description | CAP FILM 0.15UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5154J63J01L4BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.46000 | €0.46 |
10 | €0.28100 | €2.81 |
50 | €0.21180 | €10.59 |
100 | €0.19030 | €19.03 |
500 | €0.15404 | €77.02 |
2 000 | €0.13366 | €267.32 |
4 000 | €0.12609 | €504.36 |
Unit Price without VAT: | €0.46000 |
---|---|
Unit Price with VAT: | €0.57730 |