
ELH108M250AS5AA | |
|---|---|
DigiKey Part Number | 399-ELH108M250AS5AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH108M250AS5AA |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 93mOhm @ 20kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH108M250AS5AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 93mOhm @ 20kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.95 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.98000 | €5.98 |
| 10 | €4.18800 | €41.88 |
| 50 | €3.44580 | €172.29 |
| 200 | €3.01765 | €603.53 |
| 600 | €2.77492 | €1,664.95 |
| 1 000 | €2.68423 | €2,684.23 |
| 2 600 | €2.54468 | €6,616.17 |
| Unit Price without VAT: | €5.98000 |
|---|---|
| Unit Price with VAT: | €7.50490 |

