
CWR11MH225KC | |
|---|---|
DigiKey Part Number | 1001-2362-2-ND - Tape & Reel (TR) 1001-2362-1-ND - Cut Tape (CT) 1001-2362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11MH225KC |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11MH225KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.75000 | €4.75 |
| 10 | €3.45100 | €34.51 |
| 50 | €2.93260 | €146.63 |
| 100 | €2.77230 | €277.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.50088 | €1,250.44 |
| 1 000 | €2.41683 | €2,416.83 |
| 1 500 | €2.37472 | €3,562.08 |
| 2 500 | €2.32803 | €5,820.07 |
| 3 500 | €2.30072 | €8,052.52 |
| Unit Price without VAT: | €4.75000 |
|---|---|
| Unit Price with VAT: | €5.96125 |

