
CWR11KH105KC | |
|---|---|
DigiKey Part Number | 1001-2315-2-ND - Tape & Reel (TR) 1001-2315-1-ND - Cut Tape (CT) 1001-2315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11KH105KC |
Description | CAP TANT 1UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11KH105KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.24000 | €3.24 |
| 10 | €2.29000 | €22.90 |
| 50 | €1.91080 | €95.54 |
| 100 | €1.79350 | €179.35 |
| 500 | €1.59500 | €797.50 |
| 1 000 | €1.54058 | €1,540.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.48293 | €2,965.86 |
| 4 000 | €1.44124 | €5,764.96 |
| 6 000 | €1.42035 | €8,522.10 |
| Unit Price without VAT: | €3.24000 |
|---|---|
| Unit Price with VAT: | €4.06620 |

