
CKC21C563KWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C563KWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C563KWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C563KWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C563KWGACAUTO |
Description | KC-LINK 2220 56NF 650VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C563KWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.06000 | €3.06 |
| 10 | €2.15000 | €21.50 |
| 50 | €1.78940 | €89.47 |
| 100 | €1.67770 | €167.77 |
| 500 | €1.48876 | €744.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.43026 | €1,430.26 |
| 2 000 | €1.38208 | €2,764.16 |
| 3 000 | €1.35794 | €4,073.82 |
| 5 000 | €1.33116 | €6,655.80 |
| Unit Price without VAT: | €3.06000 |
|---|---|
| Unit Price with VAT: | €3.84030 |

