
CKC21C183JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C183JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C183JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C183JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C183JDGACAUTO |
Description | CAP CER 18NF 1000V C0G 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C183JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.36000 | €4.36 |
| 10 | €3.14800 | €31.48 |
| 50 | €2.66480 | €133.24 |
| 100 | €2.51530 | €251.53 |
| 500 | €2.26240 | €1,131.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.18407 | €2,184.07 |
| 2 000 | €2.11954 | €4,239.08 |
| 3 000 | €2.08722 | €6,261.66 |
| Unit Price without VAT: | €4.36000 |
|---|---|
| Unit Price with VAT: | €5.47180 |

