Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CDR34BP472BFUS7185 | |
|---|---|
DigiKey Part Number | 1001-2465-2-ND - Tape & Reel (TR) 1001-2465-1-ND - Cut Tape (CT) 1001-2465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR34BP472BFUS7185 |
Description | CAP CER 4700PF 100V BP 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor BP 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BP472BFUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.50000 | €14.50 |
| 10 | €11.37500 | €113.75 |
| 50 | €10.12640 | €506.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €9.73970 | €973.97 |
| 200 | €9.42135 | €1,884.27 |
| 300 | €9.26183 | €2,778.55 |
| 500 | €9.08498 | €4,542.49 |
| 700 | €8.98151 | €6,287.06 |
| Unit Price without VAT: | €14.50000 |
|---|---|
| Unit Price with VAT: | €18.19750 |



