Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX183AKUR | |
|---|---|
DigiKey Part Number | CDR31BX183AKUR-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BX183AKUR |
Description | CAP CER 0.018UF 50V 10% BX 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX183AKUR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX183AKSR | KYOCERA AVX | 0 | 478-CDR31BX183AKSR-ND | €1.84368 | Parametric Equivalent |
| CDR31BX183AKUR | KYOCERA AVX | 0 | 478-CDR31BX183AKUR-ND | €3.67157 | Parametric Equivalent |
| CDR31BX183AKWR | KYOCERA AVX | 0 | 478-CDR31BX183AKWR-ND | €1.84368 | Parametric Equivalent |
| CDR31BX183AKZR\250 | KYOCERA AVX | 0 | 478-CDR31BX183AKZR\250TR-ND | €2.51106 | Parametric Equivalent |
| CDR31BX183AKZRAJ | Vishay Vitramon | 0 | CDR31BX183AKZRAJ-ND | €0.56437 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | €0.35836 | €8,959.00 |
| Unit Price without VAT: | €0.35836 |
|---|---|
| Unit Price with VAT: | €0.44974 |



