
CBR06C869BAGAC | |
|---|---|
DigiKey Part Number | 399-16268-2-ND - Tape & Reel (TR) 399-16268-1-ND - Cut Tape (CT) 399-16268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C869BAGAC |
Description | CAP CER 8.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C869BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.20126 | €805.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.45300 | €4.53 |
| 50 | €0.34840 | €17.42 |
| 100 | €0.31610 | €31.61 |
| 500 | €0.26170 | €130.85 |
| 1 000 | €0.24485 | €244.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.44800 | €4.48 |
| 50 | €0.37640 | €18.82 |
| 100 | €0.30650 | €30.65 |
| 500 | €0.25548 | €127.74 |
| 1 000 | €0.21515 | €215.15 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |

