
CBR06C508BAGAC | |
|---|---|
DigiKey Part Number | 399-8817-2-ND - Tape & Reel (TR) 399-8817-1-ND - Cut Tape (CT) 399-8817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C508BAGAC |
Description | CAP CER 0.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C508BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27600 | €2.76 |
| 50 | €0.20720 | €10.36 |
| 100 | €0.18590 | €18.59 |
| 500 | €0.15006 | €75.03 |
| 1 000 | €0.13898 | €138.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.12238 | €489.52 |
| 8 000 | €0.11621 | €929.68 |
| 12 000 | €0.11312 | €1,357.44 |
| 20 000 | €0.10970 | €2,194.00 |
| 28 000 | €0.10770 | €3,015.60 |
| 40 000 | €0.10577 | €4,230.80 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

