
CBR06C439C5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C439C5GACTR-ND - Tape & Reel (TR) 399-CBR06C439C5GACCT-ND - Cut Tape (CT) 399-CBR06C439C5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C439C5GAC |
Description | CAP CER 4.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C439C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07700 | €0.77 |
| 50 | €0.05420 | €2.71 |
| 100 | €0.04720 | €4.72 |
| 500 | €0.03548 | €17.74 |
| 1 000 | €0.03188 | €31.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02649 | €105.96 |
| 8 000 | €0.02449 | €195.92 |
| 12 000 | €0.02349 | €281.88 |
| 20 000 | €0.02238 | €447.60 |
| 28 000 | €0.02174 | €608.72 |
| 40 000 | €0.02111 | €844.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

