
C1206C106M3PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C106M3PAC7210TR-ND - Tape & Reel (TR) 399-C1206C106M3PAC7210CT-ND - Cut Tape (CT) 399-C1206C106M3PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106M3PAC7210 |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106M3PAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13300 | €1.33 |
| 50 | €0.09680 | €4.84 |
| 100 | €0.08520 | €8.52 |
| 500 | €0.06614 | €33.07 |
| 1 000 | €0.06023 | €60.23 |
| 2 500 | €0.05402 | €135.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.04812 | €384.96 |
| 16 000 | €0.04542 | €726.72 |
| 24 000 | €0.04407 | €1,057.68 |
| 40 000 | €0.04257 | €1,702.80 |
| 56 000 | €0.04169 | €2,334.64 |
| 80 000 | €0.04085 | €3,268.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

