
CBR04C719B5GAC | |
---|---|
DigiKey Part Number | 399-16112-2-ND - Tape & Reel (TR) 399-16112-1-ND - Cut Tape (CT) 399-16112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C719B5GAC |
Description | CAP CER 7.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C719B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.14000 | €0.14 |
10 | €0.07800 | €0.78 |
50 | €0.05520 | €2.76 |
100 | €0.04820 | €4.82 |
500 | €0.03638 | €18.19 |
1 000 | €0.03273 | €32.73 |
2 500 | €0.02888 | €72.20 |
5 000 | €0.02657 | €132.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.02467 | €246.70 |
20 000 | €0.02311 | €462.20 |
30 000 | €0.02233 | €669.90 |
50 000 | €0.02146 | €1,073.00 |
70 000 | €0.02096 | €1,467.20 |
100 000 | €0.02047 | €2,047.00 |
120 000 | €0.02024 | €2,428.80 |
240 000 | €0.01946 | €4,670.40 |
250 000 | €0.01942 | €4,855.00 |
Unit Price without VAT: | €0.14000 |
---|---|
Unit Price with VAT: | €0.17570 |