
| CBR04C169B5GAC | |
|---|---|
| DigiKey Part Number | 399-16062-2-ND - Tape & Reel (TR) 399-16062-1-ND - Cut Tape (CT) 399-16062-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CBR04C169B5GAC | 
| Description | CAP CER 1.6PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CBR04C169B5GAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.12000 | €0.12 | 
| 10 | €0.07000 | €0.70 | 
| 50 | €0.04900 | €2.45 | 
| 100 | €0.04270 | €4.27 | 
| 500 | €0.02988 | €14.94 | 
| 1 000 | €0.02834 | €28.34 | 
| 2 500 | €0.02524 | €63.10 | 
| 5 000 | €0.02315 | €115.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | €0.01921 | €192.10 | 
| 20 000 | €0.01814 | €362.80 | 
| 30 000 | €0.01806 | €541.80 | 
| 50 000 | €0.01781 | €890.50 | 
| 70 000 | €0.01737 | €1,215.90 | 
| 100 000 | €0.01694 | €1,694.00 | 
| 120 000 | €0.01674 | €2,008.80 | 
| 240 000 | €0.01657 | €3,976.80 | 
| 250 000 | €0.01602 | €4,005.00 | 
| Unit Price without VAT: | €0.12000 | 
|---|---|
| Unit Price with VAT: | €0.15060 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland