
CAS26C331GAGFC | |
|---|---|
DigiKey Part Number | 399-CAS26C331GAGFCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAS26C331GAGFC |
Description | SFTY 2211 330PF X1 250 / Y2 250 |
Customer Reference | |
Detailed Description | 330 pF ±2% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS26C331GAGFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |

