


C0805C225K4RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C225K4RAC7210TR-ND - Tape & Reel (TR) 399-C0805C225K4RAC7210CT-ND - Cut Tape (CT) 399-C0805C225K4RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K4RAC7210 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K4RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.22600 | €2.26 |
| 50 | €0.16740 | €8.37 |
| 100 | €0.14960 | €14.96 |
| 500 | €0.11936 | €59.68 |
| 1 000 | €0.11003 | €110.03 |
| 2 500 | €0.10018 | €250.45 |
| 5 000 | €0.09425 | €471.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.08937 | €893.70 |
| 20 000 | €0.08535 | €1,707.00 |
| 30 000 | €0.08333 | €2,499.90 |
| 50 000 | €0.08110 | €4,055.00 |
| 70 000 | €0.07980 | €5,586.00 |
| 100 000 | €0.07854 | €7,854.00 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |

