
CA064X471J5GAC7800 | |
|---|---|
DigiKey Part Number | 399-CA064X471J5GAC7800TR-ND - Tape & Reel (TR) 399-CA064X471J5GAC7800CT-ND - Cut Tape (CT) 399-CA064X471J5GAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064X471J5GAC7800 |
Description | CAP ARRAY 470PF 50V C0G/NP0 0612 |
Customer Reference | |
Detailed Description | 470pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X471J5GAC7800 Models |
Category | Number of Capacitors 4 |
Manufacturer KEMET | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 470pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA0612JRNPO9BN471 | YAGEO | 2 651 | 13-CA0612JRNPO9BN471CT-ND | €0.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.09152 | €366.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23200 | €2.32 |
| 50 | €0.17260 | €8.63 |
| 100 | €0.15430 | €15.43 |
| 500 | €0.12332 | €61.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24000 | €2.40 |
| 50 | €0.17460 | €8.73 |
| 100 | €0.15430 | €15.43 |
| 500 | €0.11978 | €59.89 |
| 1 000 | €0.10903 | €109.03 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |


