Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



C951U332MVWDAAWL35 | |
|---|---|
DigiKey Part Number | C951U332MVWDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C951U332MVWDAAWL35 |
Description | CAP CER 3300PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C951U332MVWDAAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C941U332MUVDAAWL20 | KEMET | 0 | C941U332MUVDAAWL20-ND | €0.14805 | Similar |
| C941U332MUVDAAWL45 | KEMET | 0 | C941U332MUVDAAWL45-ND | €0.14805 | Similar |
| C941U332MVVDAAWL20 | KEMET | 0 | C941U332MVVDAAWL20-ND | €0.11842 | Similar |
| C941U332MVVDAAWL35 | KEMET | 0 | C941U332MVVDAAWL35-ND | €0.11842 | Similar |
| C951U332MUWDAA7317 | KEMET | 0 | C951U332MUWDAA7317-ND | €0.44697 | Parametric Equivalent |






