


C937U101JYSDAA7317 | |
|---|---|
DigiKey Part Number | 399-C937U101JYSDAA7317CT-ND - Cut Tape (CT) 399-C937U101JYSDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C937U101JYSDAA7317 |
Description | CAP CER 100PF 400VAC SL RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C937U101JYSDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C717U101KYYDAA7317 | KEMET | 0 | 399-C717U101KYYDAA7317TB-ND | €0.18889 | MFR Recommended |
| C937U101JZSDAA7317 | KEMET | 0 | C937U101JZSDAA7317-ND | €0.07487 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21200 | €2.12 |
| 50 | €0.15640 | €7.82 |
| 100 | €0.13950 | €13.95 |
| 500 | €0.11094 | €55.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.10214 | €102.14 |
| 2 000 | €0.09491 | €189.82 |
| 3 000 | €0.09128 | €273.84 |
| 5 000 | €0.08727 | €436.35 |
| 7 000 | €0.08492 | €594.44 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |

