Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C935U390JYNDAAWL30 | |
|---|---|
DigiKey Part Number | 399-C935U390JYNDAAWL30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C935U390JYNDAAWL30 |
Description | 39.0PF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±5% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C935U390JYNDAAWL20 | KEMET | 0 | 399-C935U390JYNDAAWL20-ND | €0.08815 | Parametric Equivalent |
| C935U390JYNDAAWL35 | KEMET | 0 | 399-C935U390JYNDAAWL35-ND | €0.08815 | Parametric Equivalent |
| C935U390JYNDAAWL45 | KEMET | 0 | 399-C935U390JYNDAAWL45-ND | €0.08815 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11125 | €222.50 |
| Unit Price without VAT: | €0.11125 |
|---|---|
| Unit Price with VAT: | €0.13962 |


