C927U332MZVDAAWL35 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: €0.06113
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.06113
Datasheet

Similar


KEMET
In Stock: 341
Unit Price: €0.23000
Datasheet

Similar


KEMET
In Stock: 6
Unit Price: €0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.06352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.06352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.06352
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.11003
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.10544
Datasheet
3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C927U332MZVDAAWL35

DigiKey Part Number
C927U332MZVDAAWL35-ND
Manufacturer
Manufacturer Product Number
C927U332MZVDAAWL35
Description
CAP CER 3300PF 440VAC Y5V RADIAL
Customer Reference
Detailed Description
3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C927U332MZVDAAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C947U332MZWDAAWL20KEMET0C947U332MZWDAAWL20-ND€0.06113Upgrade
C947U332MZWDAAWL45KEMET0C947U332MZWDAAWL45-ND€0.06113Upgrade
C921U332MZVDBA7317KEMET341399-9491-1-ND€0.23000Similar
C927U332MZVDBA7317KEMET6399-9495-1-ND€0.27000Similar
C927U332MZVDAA7317KEMET0C927U332MZVDAA7317-ND€0.06352Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types