
C333C103K1G5TA | |
|---|---|
DigiKey Part Number | 399-C333C103K1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C333C103K1G5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C103K1G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Tolerance ±10% | Height - Seated (Max) 0.400" (10.16mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.58600 | €5.86 |
| 50 | €0.45660 | €22.83 |
| 250 | €0.37492 | €93.73 |
| 500 | €0.34968 | €174.84 |
| 1 000 | €0.32893 | €328.93 |
| 2 500 | €0.30701 | €767.52 |
| 5 000 | €0.29380 | €1,469.00 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.14205 |

