Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C911U681KYYDCAWL35 | |
|---|---|
DigiKey Part Number | 399-C911U681KYYDCAWL35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C911U681KYYDCAWL35 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C911U681KYYDCAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U681KYYDCA7317 | KEMET | 0 | 399-C911U681KYYDCA7317TB-ND | €0.04904 | Parametric Equivalent |
| C911U681KYYDCAWL40 | KEMET | 0 | 399-C911U681KYYDCAWL40-ND | €0.04904 | Parametric Equivalent |
| C911U681KYYDCAWL45 | KEMET | 0 | 399-C911U681KYYDCAWL45-ND | €0.04904 | Parametric Equivalent |
| C911U681KYYDCAWL50 | KEMET | 0 | 399-C911U681KYYDCAWL50-ND | €0.04904 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04904 | €490.40 |
| Unit Price without VAT: | €0.04904 |
|---|---|
| Unit Price with VAT: | €0.06155 |





