C87 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878ZG35400AA2J

DigiKey Part Number
C878ZG35400AA2J-ND
Manufacturer
Manufacturer Product Number
C878ZG35400AA2J
Description
CAP FILM 40UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
470V
Manufacturer
KEMET
Dielectric Material
Polypropylene (PP), Metallized
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Bulk
Applications
Motor Run
Part Status
Active
Mounting Type
Chassis, Stud Mount
Capacitance
40µF
Package / Case
Radial, Can
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€32.03000€32.03
28€24.87643€696.54
56€24.05804€1,347.25
112€23.38420€2,619.03
Manufacturers Standard Package
Unit Price without VAT:€32.03000
Unit Price with VAT:€40.19765