C87 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C870SG35800AA0J

DigiKey Part Number
C870SG35800AA0J-ND
Manufacturer
Manufacturer Product Number
C870SG35800AA0J
Description
CAP FILM 80UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
470V
Manufacturer
KEMET
Dielectric Material
Polypropylene (PP), Metallized
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Bulk
Applications
Motor Run
Part Status
Active
Mounting Type
Chassis, Stud Mount
Capacitance
80µF
Package / Case
Radial, Can
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
32€22.87156€731.89
Manufacturers Standard Package
Unit Price without VAT:€22.87156
Unit Price with VAT:€28.70381