
C781U682MZVDCA7317 | |
|---|---|
DigiKey Part Number | 399-C781U682MZVDCA7317CT-ND - Cut Tape (CT) 399-C781U682MZVDCA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C781U682MZVDCA7317 |
Description | CAP CER 6.8NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C781U682MZVDCA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.11000 | €3.11 |
| 10 | €2.18900 | €21.89 |
| 50 | €1.82320 | €91.16 |
| 100 | €1.70990 | €170.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.48225 | €1,111.69 |
| Unit Price without VAT: | €3.11000 |
|---|---|
| Unit Price with VAT: | €3.90305 |

