2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C731U222MTVDDA7317

DigiKey Part Number
399-C731U222MTVDDA7317CT-ND - Cut Tape (CT)
399-C731U222MTVDDA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C731U222MTVDDA7317
Description
CAP CER 2200PF 440VAC Y5V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C731U222MTVDDA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
X1, Y1
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 237
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.43900€4.39
50€0.33660€16.83
100€0.30530€30.53
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.25246€126.23
1 000€0.23612€236.12
1 500€0.22794€341.91
2 500€0.21888€547.20
3 500€0.21359€747.57
5 000€0.20849€1,042.45
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.87850