
C711U102MYVDBA7317 | |
|---|---|
DigiKey Part Number | 399-C711U102MYVDBA7317CT-ND - Cut Tape (CT) 399-C711U102MYVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C711U102MYVDBA7317 |
Description | CAP CER 1NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C711U102MYVDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.52900 | €5.29 |
| 50 | €0.41080 | €20.54 |
| 100 | €0.37420 | €37.42 |
| 500 | €0.31240 | €156.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.29330 | €293.30 |
| 2 000 | €0.27757 | €555.14 |
| 3 000 | €0.26969 | €809.07 |
| 5 000 | €0.26096 | €1,304.80 |
| 7 000 | €0.25585 | €1,790.95 |
| 10 000 | €0.25094 | €2,509.40 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |

