
C4GAMUD4250AA1J | |
|---|---|
DigiKey Part Number | C4GAMUD4250AA1J-ND |
Manufacturer | |
Manufacturer Product Number | C4GAMUD4250AA1J |
Description | CAP FILM 2.5UF 5% 850VDC AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.5 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4GAMUD4250AA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" Dia x 1.732" L (31.50mm x 44.00mm) | |
Height - Seated (Max) | - | |
Termination | Wire Leads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.32000 | €8.32 |
| 10 | €6.30500 | €63.05 |
| 50 | €5.50160 | €275.08 |
| 100 | €5.25300 | €525.30 |
| 500 | €4.83206 | €2,416.03 |
| 1 000 | €4.70163 | €4,701.63 |
| Unit Price without VAT: | €8.32000 |
|---|---|
| Unit Price with VAT: | €10.44160 |

