
C4GAMUC3680AA0J | |
|---|---|
DigiKey Part Number | 399-C4GAMUC3680AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C4GAMUC3680AA0J |
Description | CAP FILM 0.68UF 5% 850VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4GAMUC3680AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" Dia x 1.299" L (20.50mm x 33.00mm) | |
Height - Seated (Max) | - | |
Termination | Wire Leads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.40000 | €5.40 |
| 10 | €3.95600 | €39.56 |
| 50 | €3.38360 | €169.18 |
| 100 | €3.20630 | €320.63 |
| 500 | €2.90616 | €1,453.08 |
| 1 000 | €2.81320 | €2,813.20 |
| 2 500 | €2.71496 | €6,787.40 |
| Unit Price without VAT: | €5.40000 |
|---|---|
| Unit Price with VAT: | €6.77700 |

