5 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BTMBX4500ZALJ

DigiKey Part Number
C4BTMBX4500ZALJ-ND
Manufacturer
Manufacturer Product Number
C4BTMBX4500ZALJ
Description
CAP FILM 5UF 5% 850VDC SCREW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BTMBX4500ZALJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
850V
Dielectric Material
ESR (Equivalent Series Resistance)
2.2 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
Screw Terminals
Lead Spacing
1.004" (25.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€14.97000€14.97
32€10.78906€345.25
64€10.34078€661.81
128€9.97164€1,276.37
512€9.41744€4,821.73
Manufacturers Standard Package
Unit Price without VAT:€14.97000
Unit Price with VAT:€18.78735