
C4BSWBX4150ZANJ | |
|---|---|
DigiKey Part Number | 399-13863-ND |
Manufacturer | |
Manufacturer Product Number | C4BSWBX4150ZANJ |
Description | CAP FILM 1.5UF 5% 2KVDC SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSWBX4150ZANJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.614" (41.00mm) | |
Applications | DC Link, DC Filtering; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.15000 | €16.15 |
| 21 | €12.07286 | €253.53 |
| 63 | €11.27270 | €710.18 |
| 105 | €10.97657 | €1,152.54 |
| 504 | €10.29220 | €5,187.27 |
| Unit Price without VAT: | €16.15000 |
|---|---|
| Unit Price with VAT: | €20.26825 |

