
C4BSPBX4150ZBLJ | |
---|---|
DigiKey Part Number | 399-6450-ND |
Manufacturer | |
Manufacturer Product Number | C4BSPBX4150ZBLJ |
Description | CAP FILM 1.5UF 5% 1.2KVDC SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSPBX4150ZBLJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 630V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 0.866" (22.00mm) | |
Applications | DC Link, DC Filtering; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €14.68000 | €14.68 |
32 | €10.59906 | €339.17 |
64 | €10.16063 | €650.28 |
128 | €9.79969 | €1,254.36 |
512 | €9.25760 | €4,739.89 |
Unit Price without VAT: | €14.68000 |
---|---|
Unit Price with VAT: | €18.42340 |