

C4AQNEW5330M3CJ | |
---|---|
DigiKey Part Number | 399-C4AQNEW5330M3CJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQNEW5330M3CJ |
Description | CAP FILM 33UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQNEW5330M3CJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.496" W (42.00mm x 38.00mm) | |
Height - Seated (Max) | 2.256" (57.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €10.65000 | €10.65 |
24 | €7.62417 | €182.98 |
72 | €7.06750 | €508.86 |
120 | €6.86175 | €823.41 |
504 | €6.41887 | €3,235.11 |
1 008 | €6.26088 | €6,310.97 |
Unit Price without VAT: | €10.65000 |
---|---|
Unit Price with VAT: | €13.36575 |