
C4AF3EW5150A3AK | |
|---|---|
DigiKey Part Number | 399-C4AF3EW5150A3AK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF3EW5150A3AK |
Description | CAP FILM 15UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF3EW5150A3AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.217" (56.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.34000 | €17.34 |
| 18 | €13.17667 | €237.18 |
| 54 | €12.29481 | €663.92 |
| 108 | €11.86269 | €1,281.17 |
| 504 | €11.15609 | €5,622.67 |
| Unit Price without VAT: | €17.34000 |
|---|---|
| Unit Price with VAT: | €21.76170 |

