C4AF_Series_2-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AF1BU4750A12K

DigiKey Part Number
399-17813-ND
Manufacturer
Manufacturer Product Number
C4AF1BU4750A12K
Description
CAP FILM 7.5UF 10% 250VAC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AF1BU4750A12K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
3.4 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max)
1.465" (37.20mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.63000€4.63
10€3.37100€33.71
64€2.80859€179.75
128€2.66320€340.89
512€2.44482€1,251.75
1 024€2.36362€2,420.35
2 560€2.27784€5,831.27
Manufacturers Standard Package
Unit Price without VAT:€4.63000
Unit Price with VAT:€5.81065