
C44UVGT6175M86K | |
|---|---|
DigiKey Part Number | 399-C44UVGT6175M86K-ND |
Manufacturer | |
Manufacturer Product Number | C44UVGT6175M86K |
Description | CAP FILM 175UF 10% 1.8KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 175 µF Film Capacitor 1800V (1.8kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UVGT6175M86K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1800V (1.8kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 7.165" (182.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €64.70000 | €64.70 |
| 10 | €55.24300 | €552.43 |
| 50 | €51.45280 | €2,572.64 |
| 100 | €50.27820 | €5,027.82 |
| Unit Price without VAT: | €64.70000 |
|---|---|
| Unit Price with VAT: | €81.19850 |

