150 µF Film Capacitor 1800V (1.8kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UVGT6150M85K

DigiKey Part Number
399-C44UVGT6150M85K-ND
Manufacturer
Manufacturer Product Number
C44UVGT6150M85K
Description
CAP FILM 150UF 10% 1.8KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF Film Capacitor 1800V (1.8kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44UVGT6150M85K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
3.346" Dia (85.00mm)
Part Status
Active
Height - Seated (Max)
5.827" (148.00mm)
Capacitance
Termination
Threaded, Female
Tolerance
±10%
Lead Spacing
1.260" (32.00mm)
Voltage Rating - DC
1800V (1.8kV)
Applications
DC Link, DC Filtering
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
4.3 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€61.86000€61.86
10€52.69500€526.95
50€49.02700€2,451.35
100€47.89020€4,789.02
Unit Price without VAT:€61.86000
Unit Price with VAT:€77.63430